
678-3 | |
|---|---|
DigiKey Part Number | 678-3-ND |
Manufacturer | |
Manufacturer Product Number | 678-3 |
Description | DIODE STANDARD 300V 25A NC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 25A Chassis Mount NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | NC | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 299,62700 € | 29.962,70 € |
| Unit Price without VAT: | 299,62700 € |
|---|---|
| Unit Price with VAT: | 356,55613 € |

