
60KS200CH2 | |
|---|---|
DigiKey Part Number | 60KS200CH2MS-ND |
Manufacturer | |
Manufacturer Product Number | 60KS200CH2 |
Description | TVS DIODE 180VWM 335VC CASE-11 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 335V Clamp 180A Ipp Tvs Diode Chassis Mount CASE-11 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 180A |
Mfr | Power - Peak Pulse 60000W (60kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Chassis Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case Module |
Voltage - Breakdown (Min) 200V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 335V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 390,65010 € | 39.065,01 € |
| Unit Price without VAT: | 390,65010 € |
|---|---|
| Unit Price with VAT: | 464,87362 € |

