
60KS200CH1 | |
|---|---|
DigiKey Part Number | 60KS200CH1MS-ND |
Manufacturer | |
Manufacturer Product Number | 60KS200CH1 |
Description | TVS DIODE 180VWM 335VC CASE-11 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 335V Clamp 180A Ipp Tvs Diode Chassis Mount CASE-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 335V | |
Current - Peak Pulse (10/1000µs) | 180A | |
Power - Peak Pulse | 60000W (60kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 277,99230 € | 27.799,23 € |
| Unit Price without VAT: | 277,99230 € |
|---|---|
| Unit Price with VAT: | 330,81084 € |

