
60HFU-300 | |
|---|---|
DigiKey Part Number | 150-60HFU-300-ND |
Manufacturer | |
Manufacturer Product Number | 60HFU-300 |
Description | DIODE STANDARD 300V DO203AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Mounting Type |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package DO-203AB (DO-5) |
Technology | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - DC Reverse (Vr) (Max) 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,71040 € | 10.171,04 € |
| Unit Price without VAT: | 101,71040 € |
|---|---|
| Unit Price with VAT: | 121,03538 € |

