
5KP8.5AE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP8.5AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP8.5AE3/TR13 |
Description | TVS DIODE 8.5VWM 14.4VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 347A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 347A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP8.5A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 5KP8.5A-E3/51-ND | 0,00000 € | Direct |
| 5KP8.5A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 5KP8.5A-E3/54-ND | 2,27739 € | Direct |
| LCE8.5A | Littelfuse Inc. | 0 | LCE8.5A-ND | 0,26833 € | Similar |
| SA8.5A | Littelfuse Inc. | 1.979 | SA8.5ACT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78004 € | 890,02 € |
| Unit Price without VAT: | 1,78004 € |
|---|---|
| Unit Price with VAT: | 2,11825 € |




