Similar
Similar
Similar
Similar
Similar

5KP6.5CAE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP6.5CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP6.5CAE3/TR13 |
Description | TVS DIODE 6.5VWM 11.2VC P600 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 446A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 446A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP6.5CA | Littelfuse Inc. | 60 | 5KP6.5CALFCT-ND | 3,61000 € | Similar |
| 5KP6.5CA-HR | Littelfuse Inc. | 0 | 5KP6.5CA-HR-ND | 14,43003 € | Similar |
| 5KP6.5CA-HRA | Littelfuse Inc. | 0 | 5KP6.5CA-HRA-ND | 13,70859 € | Similar |
| 5KP6.5CA/B | YAGEO | 0 | 13-5KP6.5CA/BCT-ND | 1,55000 € | Similar |
| 5KP7.5CA/B | YAGEO | 0 | 13-5KP7.5CA/BTB-ND | 0,81113 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97636 € | 988,18 € |
| Unit Price without VAT: | 1,97636 € |
|---|---|
| Unit Price with VAT: | 2,35187 € |



