5KP33CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.892
Unit Price: 10,15000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 17,86575 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 17,17860 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 63
Unit Price: 20,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 24,73719 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 23,36290 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 16.871
Unit Price: 3,38000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 539
Unit Price: 2,82000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74289 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,83000 €
Datasheet

Similar


YAGEO
In Stock: 600
Unit Price: 1,55000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 30
Unit Price: 2,62000 €
Datasheet
53.3V Clamp 93.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP33CAE3/TR13

DigiKey Part Number
5KP33CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP33CAE3/TR13
Description
TVS DIODE 33VWM 53.3VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
53.3V Clamp 93.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
93.8A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA33CALittelfuse Inc.2.892F6603CT-ND10,15000 €Similar
15KPA33CA-HRLittelfuse Inc.015KPA33CA-HR-ND17,86575 €Similar
15KPA33CA-HRALittelfuse Inc.015KPA33CA-HRA-ND17,17860 €Similar
30KPA33CALittelfuse Inc.6330KPA33CACT-ND20,27000 €Similar
30KPA33CA-HRLittelfuse Inc.030KPA33CA-HR-ND24,73719 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,76694 €883,47 €
Manufacturers Standard Package
Unit Price without VAT:1,76694 €
Unit Price with VAT:2,10266 €