Similar
Similar
Similar

5KP20E3/TR13 | |
|---|---|
DigiKey Part Number | 5KP20E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP20E3/TR13 |
Description | TVS DIODE 20VWM 35.8VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 35.8V Clamp 140A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 140A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA20A-HR | Littelfuse Inc. | 0 | 15KPA20A-HR-ND | 18,90913 € | Similar |
| 15KPA20A-HRA | Littelfuse Inc. | 0 | 15KPA20A-HRA-ND | 18,18191 € | Similar |
| 5KP20A-B | Littelfuse Inc. | 0 | 5KP20A-B-ND | 1,27310 € | Similar |
| 5KP20A/B | YAGEO | 300 | 13-5KP20A/BCT-ND | 1,40000 € | Similar |
| SLD20U-017-B | Littelfuse Inc. | 0 | SLD20U-017-B-ND | 1,38310 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63596 € | 817,98 € |
| Unit Price without VAT: | 1,63596 € |
|---|---|
| Unit Price with VAT: | 1,94679 € |



