
5KP200E3/TR13 | |
|---|---|
DigiKey Part Number | 5KP200E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP200E3/TR13 |
Description | TVS DIODE 200VWM 364VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 364V Clamp 13.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 200V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 222V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 364V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63596 € | 817,98 € |
| Unit Price without VAT: | 1,63596 € |
|---|---|
| Unit Price with VAT: | 1,94679 € |

