
5KP18E3/TR13 | |
|---|---|
DigiKey Part Number | 5KP18E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP18E3/TR13 |
Description | TVS DIODE 18VWM 32.2VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.2V Clamp 155A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 155A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP18A/B | YAGEO | 571 | 13-5KP18A/BCT-ND | 2,44000 € | Similar |
| LCE15A | Littelfuse Inc. | 2.321 | LCE15ACT-ND | 0,86000 € | Similar |
| LCE18A | Littelfuse Inc. | 0 | LCE18ACT-ND | 0,86000 € | Similar |
| SLD18U-017-B | Littelfuse Inc. | 0 | SLD18U-017-B-ND | 1,37210 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62296 € | 811,48 € |
| Unit Price without VAT: | 1,62296 € |
|---|---|
| Unit Price with VAT: | 1,93132 € |




