
5962-9958602QXC | |
|---|---|
DigiKey Part Number | 150-5962-9958602QXC-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 5962-9958602QXC |
Description | IC FPGA 203 I/O 256CQFP |
Customer Reference | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 203 256-BFCQFP Exposed Pad and Tie Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2880 | |
Number of I/O | 203 | |
Number of Gates | 48000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CQFP (75x75) | |
Base Product Number |

