Image for 5962-9958601QXC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9958601QXC

DigiKey Part Number
150-5962-9958601QXC-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
5962-9958601QXC
Description
IC FPGA 203 I/O 256CQFP
Customer Reference
Detailed Description
SX Field Programmable Gate Array (FPGA) IC 203 256-BFCQFP Exposed Pad and Tie Bar
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
48000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-CQFP (75x75)
Number of LABs/CLBs
2880
Base Product Number
Number of I/O
203
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.