Image for 5962-9958502QYC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9958502QYC

DigiKey Part Number
5962-9958502QYC-ND
Manufacturer
Manufacturer Product Number
5962-9958502QYC
Description
IC FPGA 176 I/O 208CQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 176 2560 208-BFCQFP with Tie Bar
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
54000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
208-CQFP (75x75)
Total RAM Bits
2560
Base Product Number
Number of I/O
176
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111.761,59000 €11.761,59 €
Manufacturers Standard Package
Unit Price without VAT:11.761,59000 €
Unit Price with VAT:13.996,29210 €