Image for 5962-9215602MYA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9215602MYA

DigiKey Part Number
150-5962-9215602MYA-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
5962-9215602MYA
Description
IC FPGA 140 I/O 172CQFP
Customer Reference
Detailed Description
ACT™ 2 Field Programmable Gate Array (FPGA) IC 140 172-CQFP with Tie Bar
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
8000
Mfr
Voltage - Supply
4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
172-CQFP (63.37x63.37)
Number of LABs/CLBs
1232
Base Product Number
Number of I/O
140
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.