Image for 5962-9215602MXC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9215602MXC

DigiKey Part Number
150-5962-9215602MXC-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
5962-9215602MXC
Description
IC FPGA 140 I/O 176CPGA
Customer Reference
Detailed Description
ACT™ 2 Field Programmable Gate Array (FPGA) IC 140 176-BCPGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1232
Number of I/O
140
Number of Gates
8000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
176-CPGA (39.88x39.88)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.