Image for 5962-0151801QYC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-0151801QYC

DigiKey Part Number
5962-0151801QYC-ND
Manufacturer
Manufacturer Product Number
5962-0151801QYC
Description
IC FPGA 174 I/O 208CQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 174 208-BFCQFP with Tie Bar
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
48000
Mfr
Voltage - Supply
2.25V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
208-CQFP (75x75)
Number of LABs/CLBs
2880
Base Product Number
Number of I/O
174
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111.138,98000 €11.138,98 €
Manufacturers Standard Package
Unit Price without VAT:11.138,98000 €
Unit Price with VAT:13.255,38620 €