
5818SMGE3/TR13 | |
|---|---|
DigiKey Part Number | 150-5818SMGE3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 5818SMGE3/TR13 |
Description | DIODE SCHOTTKY 30V 1A DO215AA |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-215AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-215AA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

