
48L512-I/SN | |
|---|---|
DigiKey Part Number | 150-48L512-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 48L512-I/SN |
Description | IC EERAM 512KBIT SPI 66MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM, SRAM Memory IC 512Kbit SPI 66 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 48L512-I/SN Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 66 MHz |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM, SRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |

