
483-02 | |
|---|---|
DigiKey Part Number | 483-02-ND |
Manufacturer | |
Manufacturer Product Number | 483-02 |
Description | BRIDGE RECT 3PHASE 400V 25A ME |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 400 V Chassis Mount ME |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 39 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case ME |
Technology Standard | Supplier Device Package ME |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 417,16850 € | 41.716,85 € |
| Unit Price without VAT: | 417,16850 € |
|---|---|
| Unit Price with VAT: | 496,43052 € |

