
469-03 | |
|---|---|
DigiKey Part Number | 469-03-ND |
Manufacturer | |
Manufacturer Product Number | 469-03 |
Description | BRIDGE RECT 1P 600V 10A 8-SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 15.7 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 319,51620 € | 31.951,62 € |
| Unit Price without VAT: | 319,51620 € |
|---|---|
| Unit Price with VAT: | 380,22428 € |

