
469-01 | |
|---|---|
DigiKey Part Number | 469-01-ND |
Manufacturer | |
Manufacturer Product Number | 469-01 |
Description | BRIDGE RECT 1PHASE 200V 10A MD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount MD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 15.7 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square | |
Supplier Device Package | MD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 333,07970 € | 33.307,97 € |
| Unit Price without VAT: | 333,07970 € |
|---|---|
| Unit Price with VAT: | 396,36484 € |

