Zener Diode 3.6 V 3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ3.6D2E3/TR12

DigiKey Part Number
150-3EZ3.6D2E3/TR12TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
3EZ3.6D2E3/TR12
Description
DIODE ZENER 3.6V 3W DO204AL
Customer Reference
Detailed Description
Zener Diode 3.6 V 3 W ±2% Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-204AL (DO-41)
Tolerance
±2%
Base Product Number
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types