
3EZ3.6D10E3/TR12 | |
|---|---|
DigiKey Part Number | 150-3EZ3.6D10E3/TR12TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 3EZ3.6D10E3/TR12 |
Description | DIODE ZENER 3.6V 3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 3 W ±10% Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 3 W | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |

