
3EZ120D2/TR8 | |
|---|---|
DigiKey Part Number | 150-3EZ120D2/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 3EZ120D2/TR8 |
Description | DIODE ZENER 120V 3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±2% Through Hole DO-204AL (DO-41) |
Category | Current - Reverse Leakage @ Vr 500 nA @ 91.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 300 Ohms |

