34VL02/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,43374 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34VL02/MS

DigiKey Part Number
34VL02/MS-ND
Manufacturer
Manufacturer Product Number
34VL02/MS
Description
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
34VL02/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.5V ~ 3.6V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7000,43374 €303,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,43374 €
Unit Price with VAT:0,51615 €