Similar
Parametric Equivalent

34AA04T-E/SN | |
|---|---|
DigiKey Part Number | 34AA04T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 34AA04T-E/SN |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 350 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 34AA04T-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 350 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA044T-E/SN | Microchip Technology | 0 | 24AA044T-E/SN-ND | 0,35622 € | Similar |
| 34AA04-E/SN | Microchip Technology | 0 | 34AA04-E/SN-ND | 0,35622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,35622 € | 1.175,53 € |
| Unit Price without VAT: | 0,35622 € |
|---|---|
| Unit Price with VAT: | 0,42390 € |


