
34AA02T-I/MNY | |
|---|---|
DigiKey Part Number | 34AA02T-I/MNYTR-ND - Tape & Reel (TR) 34AA02T-I/MNYCT-ND - Cut Tape (CT) 34AA02T-I/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 34AA02T-I/MNY |
Description | IC EEPROM 2KBIT I2C 400KHZ 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 34AA02T-I/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024HT-I/MNY | Microchip Technology | 5.690 | 24AA024HT-I/MNYCT-ND | 0,35000 € | Parametric Equivalent |
| 24AA024T-I/MNY | Microchip Technology | 9.150 | 24AA024T-I/MNYCT-ND | 0,35000 € | Parametric Equivalent |
| 24AA02T-I/MNY | Microchip Technology | 9.812 | 24AA02T-I/MNYCT-ND | 0,31000 € | Parametric Equivalent |
| M34E02-FMC6TG | STMicroelectronics | 10.148 | 497-15177-1-ND | 0,27000 € | Direct |
| BR24T02NUX-WTR | Rohm Semiconductor | 20.383 | BR24T02NUX-WCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,28557 € | 942,38 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |





