Direct
Direct

30KPA84CAE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA84CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA84CAE3/TR13 |
Description | TVS DIODE 84VWM 139.2VC P600 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 139.2V Clamp 217.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 217.7A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 84V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 93.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 139.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA84CA | Littelfuse Inc. | 373 | 18-30KPA84CACT-ND | 21,23000 € | Direct |
| 30KPA84CA-B | Littelfuse Inc. | 102 | 30KPA84CA-B-ND | 17,69000 € | Direct |
| 30KPA84CA-HRA | Littelfuse Inc. | 0 | 30KPA84CA-HRA-ND | 24,72731 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,01138 € | 15.209,10 € |
| Unit Price without VAT: | 19,01138 € |
|---|---|
| Unit Price with VAT: | 22,62354 € |


