Direct
Direct

30KPA198CAE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA198CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA198CAE3/TR13 |
Description | TVS DIODE 198VWM 319.8VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 319.8V Clamp 94.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 94.7A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 198V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 221.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 319.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA198CA | Littelfuse Inc. | 2.143 | 30KPA198CACT-ND | 25,91000 € | Direct |
| 30KPA198CA-HRA | Littelfuse Inc. | 0 | 30KPA198CA-HRA-ND | 24,53105 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,45726 € | 16.365,81 € |
| Unit Price without VAT: | 20,45726 € |
|---|---|
| Unit Price with VAT: | 24,34414 € |


