
2N918UB | |
|---|---|
DigiKey Part Number | 2N918UB-ND |
Manufacturer | |
Manufacturer Product Number | 2N918UB |
Description | TRANS NPN 15V 0.05A UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 50 mA 200 mW Surface Mount UB |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3mA, 1V |
Packaging Bulk | Power - Max 200 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 400mV @ 1mA, 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,48600 € | 2.248,60 € |
| Unit Price without VAT: | 22,48600 € |
|---|---|
| Unit Price with VAT: | 26,75834 € |

