
2N7374 | |
|---|---|
DigiKey Part Number | 150-2N7374-ND |
Manufacturer | |
Manufacturer Product Number | 2N7374 |
Description | TRANS NPN 200V 5A TO-257 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 5 A 52.5 W Through Hole TO-257 |
Category | Voltage - Collector Emitter Breakdown (Max) 200 V |
Mfr | Power - Max 52.5 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-257-3 |
Transistor Type | Supplier Device Package TO-257 |
Current - Collector (Ic) (Max) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 213,38120 € | 21.338,12 € |
| Unit Price without VAT: | 213,38120 € |
|---|---|
| Unit Price with VAT: | 253,92363 € |

