
2N7334 | |
|---|---|
DigiKey Part Number | 150-2N7334-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N7334 |
Description | MOSFET 4N-CH 100V 1A MO-036AB |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1A 1.4W Through Hole MO-036AB |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer Microsemi Corporation | Gate Charge (Qg) (Max) @ Vgs 60nC @ 10V |
Packaging Bulk | Power - Max 1.4W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 4 N-Channel | Package / Case 14-DIP (0.300", 7.62mm) |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package MO-036AB |
Current - Continuous Drain (Id) @ 25°C 1A | Base Product Number |
Rds On (Max) @ Id, Vgs 700mOhm @ 600mA, 10V |

