
2N7224 | |
|---|---|
DigiKey Part Number | 150-2N7224-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N7224 |
Description | MOSFET N-CH 100V 34A TO254AA |
Customer Reference | |
Detailed Description | N-Channel 100 V 34A (Tc) 4W (Ta), 150W (Tc) Through Hole TO-254AA |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 21A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Part Status Obsolete | Vgs (Max) ±20V |
FET Type | Power Dissipation (Max) 4W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-254AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

