
2N718A | |
|---|---|
DigiKey Part Number | 2N718A-ND |
Manufacturer | |
Manufacturer Product Number | 2N718A |
Description | TRANS NPN 30V 0.5A TO-18 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 500 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-18 (TO-206AA) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 15mA, 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,83250 € | 3.083,25 € |
| Unit Price without VAT: | 30,83250 € |
|---|---|
| Unit Price with VAT: | 36,69068 € |

