
2N6990 | |
|---|---|
DigiKey Part Number | 2N6990-ND |
Manufacturer | |
Manufacturer Product Number | 2N6990 |
Description | TRANS 4NPN 50V 800MA 14FLATPACK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 800mA 400mW Surface Mount 14-FlatPack |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 400mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 4 NPN (Quad) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800mA | Package / Case 14-FlatPack |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 14-FlatPack |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,44330 € | 4.044,33 € |
| Unit Price without VAT: | 40,44330 € |
|---|---|
| Unit Price with VAT: | 48,12753 € |

