
2N6989UX/TR | |
|---|---|
DigiKey Part Number | 150-2N6989UX/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N6989UX/TR |
Description | TRANS 4NPN QUAD 50V 800MA 20CLCC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 800mA 1W Surface Mount 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 4 NPN (Quad) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800mA | Package / Case 20-CLCC |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 20-CLCC (8.89x8.89) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,28570 € | 5.528,57 € |
| Unit Price without VAT: | 55,28570 € |
|---|---|
| Unit Price with VAT: | 65,78998 € |

