
2N6987 | |
|---|---|
DigiKey Part Number | 2N6987-ND |
Manufacturer | |
Manufacturer Product Number | 2N6987 |
Description | TRANS 4PNP QUAD 60V 600MA TO-116 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP (Quad) 60V 600mA 1.5W Through Hole TO-116 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 1.5W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 4 PNP (Quad) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600mA | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package TO-116 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,34940 € | 3.334,94 € |
| Unit Price without VAT: | 33,34940 € |
|---|---|
| Unit Price with VAT: | 39,68579 € |

