
2N6901 | |
|---|---|
DigiKey Part Number | 150-2N6901-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N6901 |
Description | MOSFET N-CH 100V 1.69A TO39 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.69A (Tc) 8.33W (Tc) Through Hole TO-39 |
Category | Rds On (Max) @ Id, Vgs 2.6Ohm @ 1.07A, 5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 5 V |
Part Status Obsolete | Vgs (Max) ±10V |
FET Type | Power Dissipation (Max) 8.33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-39 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |

