N-Channel 400 V 3A (Tc) 800mW (Ta), 25W (Tc) Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6800

DigiKey Part Number
150-2N6800-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2N6800
Description
MOSFET N-CH 400V 3A TO39
Customer Reference
Detailed Description
N-Channel 400 V 3A (Tc) 800mW (Ta), 25W (Tc) Through Hole TO-39
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.75 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
800mW (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-39
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.