
2N6796U | |
|---|---|
DigiKey Part Number | 150-2N6796U-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N6796U |
Description | MOSFET N-CH 100V 8A 18ULCC |
Customer Reference | |
Detailed Description | N-Channel 100 V 8A (Tc) 800mW (Ta), 25W (Tc) Surface Mount 18-ULCC (8.96x7.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.34 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-ULCC (8.96x7.31) | |
Package / Case |

