
2N6677 | |
|---|---|
DigiKey Part Number | 2N6677-ND |
Manufacturer | |
Manufacturer Product Number | 2N6677 |
Description | TRANS NPN 350V 15A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 15 A 3MHz 175 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 15A, 3V |
Mfr | Power - Max 175 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package TO-204AA (TO-3) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 3A, 15A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 129,82090 € | 12.982,09 € |
| Unit Price without VAT: | 129,82090 € |
|---|---|
| Unit Price with VAT: | 154,48687 € |

