
2N6650 | |
|---|---|
DigiKey Part Number | 2N6650-ND |
Manufacturer | |
Manufacturer Product Number | 2N6650 |
Description | TRANS PNP DARL 80V 10A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 10 A 5 W Through Hole TO-204AA (TO-3) |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 3V |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-204AA (TO-3) |
Vce Saturation (Max) @ Ib, Ic 3V @ 100µA, 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 97,55040 € | 9.755,04 € |
| Unit Price without VAT: | 97,55040 € |
|---|---|
| Unit Price with VAT: | 116,08498 € |

