
2N656S | |
|---|---|
DigiKey Part Number | 150-2N656S-ND |
Manufacturer | |
Manufacturer Product Number | 2N656S |
Description | TRANS NPN 60V 12A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 12 A Through Hole TO-5AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,12970 € | 3.012,97 € |
| Unit Price without VAT: | 30,12970 € |
|---|---|
| Unit Price with VAT: | 35,85434 € |

