
2N6351 | |
|---|---|
DigiKey Part Number | 2N6351-ND |
Manufacturer | |
Manufacturer Product Number | 2N6351 |
Description | TRANS NPN DARL 150V 5A TO-33 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 150 V 5 A 1 W Through Hole TO-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 10mA, 5A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AC, TO-33-4 Metal Can | |
Supplier Device Package | TO-33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,90410 € | 2.590,41 € |
| Unit Price without VAT: | 25,90410 € |
|---|---|
| Unit Price with VAT: | 30,82588 € |

