
2N6350 | |
|---|---|
DigiKey Part Number | 2N6350-ND |
Manufacturer | |
Manufacturer Product Number | 2N6350 |
Description | TRANS NPN DARL 80V 5A TO-33 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 5 A 1 W Through Hole TO-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 10mA, 5A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 5A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AC, TO-33-4 Metal Can | |
Supplier Device Package | TO-33 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,43950 € | 2.543,95 € |
| Unit Price without VAT: | 25,43950 € |
|---|---|
| Unit Price with VAT: | 30,27301 € |

