
2N6328 | |
|---|---|
DigiKey Part Number | 2N6328-ND |
Manufacturer | |
Manufacturer Product Number | 2N6328 |
Description | TRANS NPN 100V 30A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 30 A 200 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 200 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 104,96790 € | 10.496,79 € |
| Unit Price without VAT: | 104,96790 € |
|---|---|
| Unit Price with VAT: | 124,91180 € |

