
2N6315 | |
|---|---|
DigiKey Part Number | 2N6315-ND |
Manufacturer | |
Manufacturer Product Number | 2N6315 |
Description | TRANS NPN 60V 7A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 7 A 90 W Through Hole TO-66 (TO-213AA) |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 500mA, 4V |
Packaging Bulk | Power - Max 90 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-213AA, TO-66-2 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-66 (TO-213AA) |
Vce Saturation (Max) @ Ib, Ic 2V @ 1.75A, 7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,94580 € | 4.494,58 € |
| Unit Price without VAT: | 44,94580 € |
|---|---|
| Unit Price with VAT: | 53,48550 € |

