
2N6299P | |
|---|---|
DigiKey Part Number | 150-2N6299P-ND |
Manufacturer | |
Manufacturer Product Number | 2N6299P |
Description | TRANS PNP DARL 80V 8A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 8 A 64 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 4A, 3V |
Packaging Bulk | Power - Max 64 W |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-213AA, TO-66-2 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-66 (TO-213AA) |
Vce Saturation (Max) @ Ib, Ic 2V @ 80mA, 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,94620 € | 3.494,62 € |
| Unit Price without VAT: | 34,94620 € |
|---|---|
| Unit Price with VAT: | 41,58598 € |

