
2N6299 | |
|---|---|
DigiKey Part Number | 2N6299-ND |
Manufacturer | |
Manufacturer Product Number | 2N6299 |
Description | TRANS PNP DARL 80V 8A TO66 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 8 A 64 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 4A, 3V | |
Power - Max | 64 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 (TO-213AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,90930 € | 2.290,93 € |
| Unit Price without VAT: | 22,90930 € |
|---|---|
| Unit Price with VAT: | 27,26207 € |

