
2N6285 | |
|---|---|
DigiKey Part Number | 150-2N6285-ND |
Manufacturer | |
Manufacturer Product Number | 2N6285 |
Description | TRANS PNP DARL 60V 20A DIE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 20 A 160 W Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 10A, 3V |
Packaging Bulk | Power - Max 160 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20 A | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package Die |
Vce Saturation (Max) @ Ib, Ic 3V @ 200mA, 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,64120 € | 6.264,12 € |
| Unit Price without VAT: | 62,64120 € |
|---|---|
| Unit Price with VAT: | 74,54303 € |

